
ISL28233FRZ | |
|---|---|
DigiKey Part Number | ISL28233FRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28233FRZ |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL28233FRZ Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 18µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 19 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-VDFN Exposed Pad |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-DFN (3x3) |
Current - Input Bias 180 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹391.38000 | ₹391.38 |
| 10 | ₹284.77600 | ₹2,847.76 |
| 25 | ₹259.31800 | ₹6,482.95 |
| 100 | ₹231.76290 | ₹23,176.29 |
| 300 | ₹216.62017 | ₹64,986.05 |
| 500 | ₹211.05884 | ₹1,05,529.42 |
| 1,000 | ₹204.70914 | ₹2,04,709.14 |
| 2,500 | ₹198.03404 | ₹4,95,085.10 |