1/1 Transceiver Full RS422, RS485 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full RS422, RS485 10-MSOP
10-MSOP, M10.118 PKG

ISL3156EIUZ-T7A

DigiKey Part Number
ISL3156EIUZ-T7ATR-ND - Tape & Reel (TR)
ISL3156EIUZ-T7ACT-ND - Cut Tape (CT)
ISL3156EIUZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3156EIUZ-T7A
Description
IC TRANSCEIVER FULL 1/1 10MSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL3156EIUZ-T7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
20 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
10-MSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹266.51000₹266.51
10₹198.57900₹1,985.79
25₹181.67560₹4,541.89
100₹163.11280₹16,311.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹152.11684₹38,029.21
Manufacturers Standard Package