1/1 Transceiver Half RS422, RS485 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3179EIUZ-T7A

DigiKey Part Number
ISL3179EIUZ-T7ATR-ND - Tape & Reel (TR)
ISL3179EIUZ-T7ACT-ND - Cut Tape (CT)
ISL3179EIUZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3179EIUZ-T7A
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
28 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
40Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-MSOP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3179EIUZ-TRenesas Electronics Corporation1120-ISL3179EIUZ-TCT-ND₹289.20000Parametric Equivalent
In-Stock: 62
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹348.74000₹348.74
10₹262.26500₹2,622.65
25₹240.77360₹6,019.34