
ISL32601EFBZ | |
|---|---|
DigiKey Part Number | ISL32601EFBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32601EFBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL32601EFBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 40 mV | |
Data Rate | 256Kbps | |
Voltage - Supply | 3V ~ 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹403.50000 | ₹403.50 |
| 10 | ₹293.81500 | ₹2,938.15 |
| 25 | ₹267.63000 | ₹6,690.75 |
| 100 | ₹239.35760 | ₹23,935.76 |
| 250 | ₹226.04688 | ₹56,511.72 |
| 980 | ₹211.73191 | ₹2,07,497.27 |
| 1,960 | ₹206.35279 | ₹4,04,451.47 |
| 2,940 | ₹203.66624 | ₹5,98,778.75 |