ISL54200IRZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL54062IRTZ-T

DigiKey Part Number
ISL54062IRTZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL54062IRTZ-T
Description
IC SWITCH SPDTX2 550MOHM 10TDFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 550mOhm (Typ) 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL54062IRTZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
550mOhm (Typ)
Channel-to-Channel Matching (ΔRon)
15mOhm
Voltage - Supply, Single (V+)
1.8V ~ 6.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 16ns
-3db Bandwidth
60MHz
Charge Injection
170pC
Channel Capacitance (CS(off), CD(off))
36pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-75dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types