
ISL6144IV-T | |
---|---|
DigiKey Part Number | ISL6144IV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6144IV-T |
Description | IC OR CTRLR N+1 16TSSOP |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6144IV-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1 ms | |
Delay Time - OFF | 250 ns | |
Current - Output (Max) | - | |
Current - Supply | 5 mA | |
Voltage - Supply | 9V ~ 75V | |
Applications | N+1 Power Supplies, Telecom/Datacom Systems | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |