Hot Swap Controller 2 Channel USB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL61861ACBZ

DigiKey Part Number
ISL61861ACBZ-ND
Manufacturer
Manufacturer Product Number
ISL61861ACBZ
Description
IC HOT SWAP CTRLR USB 8SOIC
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel USB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL61861ACBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
Yes
Applications
USB
Features
Fault Timeout, Latched Fault, Thermal Limit, Turn On Voltage, UVLO
Programmable Features
-
Voltage - Supply
2.5V ~ 5.5V
Current - Output (Max)
1.5A
Operating Temperature
0°C ~ 70°C
Current - Supply
57 µA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.