
ISL28196FRUZ-T7 | |
|---|---|
DigiKey Part Number | ISL28196FRUZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28196FRUZ-T7 |
Description | IC COMPARATOR 1 GEN PUR 6UTDFN |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 6-UTDFN (1.6x1.6) |
EDA/CAD Models | ISL28196FRUZ-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 80pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 4µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 300µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-UFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UTDFN (1.6x1.6) | |
Base Product Number |