
ISL6455IRZ-T5K | |
|---|---|
DigiKey Part Number | ISL6455IRZ-T5K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6455IRZ-T5K |
Description | IC REG CONV FPGA 3OUT 24QFN |
Customer Reference | |
Detailed Description | - Converter, FPGA Voltage Regulator IC 3 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6455IRZ-T5K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, FPGA | |
Voltage - Input | 3V ~ 3.6V | |
Number of Outputs | 3 | |
Voltage - Output | 0.8V ~ 2.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |