
ISL69147IRAZ-TR5833 | |
|---|---|
DigiKey Part Number | 20-ISL69147IRAZ-TR5833-ND |
Manufacturer | |
Manufacturer Product Number | ISL69147IRAZ-TR5833 |
Description | ISL69147IRAZ-TR5833 |
Customer Reference | |
Detailed Description | - Controller, AMD SVI2 Voltage Regulator IC 2 Output 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, AMD SVI2 | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 2 | |
Voltage - Output | 0V ~ 3.05V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |