Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A, 1.7A 12-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL78322ARZ-T7A

DigiKey Part Number
ISL78322ARZ-T7ATR-ND - Tape & Reel (TR)
ISL78322ARZ-T7ACT-ND - Cut Tape (CT)
ISL78322ARZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL78322ARZ-T7A
Description
IC REG BCK ADJ 2A/1.7A DL 12DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A, 1.7A 12-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
5.5V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.25MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
Voltage - Input (Min)
2.8V
Supplier Device Package
12-DFN (4x3)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Factory Stock: 5,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹727.73000₹727.73
10₹562.42900₹5,624.29
25₹521.05240₹13,026.31
100₹475.56490₹47,556.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹465.74528₹1,16,436.32
Manufacturers Standard Package