
ISL78322ARZ-T7A | |
|---|---|
DigiKey Part Number | ISL78322ARZ-T7ATR-ND - Tape & Reel (TR) ISL78322ARZ-T7ACT-ND - Cut Tape (CT) ISL78322ARZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78322ARZ-T7A |
Description | IC REG BCK ADJ 2A/1.7A DL 12DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A, 1.7A 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.25MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 2.8V | Supplier Device Package 12-DFN (4x3) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹727.73000 | ₹727.73 |
| 10 | ₹562.42900 | ₹5,624.29 |
| 25 | ₹521.05240 | ₹13,026.31 |
| 100 | ₹475.56490 | ₹47,556.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹465.74528 | ₹1,16,436.32 |