
ISL81334IAZ-T | |
|---|---|
DigiKey Part Number | ISL81334IAZ-TTR-ND - Tape & Reel (TR) ISL81334IAZ-TCT-ND - Cut Tape (CT) ISL81334IAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL81334IAZ-T |
Description | IC TRANSCEIVER FULL 2/2 28SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL81334IAZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 35 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹973.79000 | ₹973.79 |
| 10 | ₹736.72900 | ₹7,367.29 |
| 25 | ₹679.47520 | ₹16,986.88 |
| 100 | ₹617.48770 | ₹61,748.77 |
| 250 | ₹588.26460 | ₹1,47,066.15 |
| 500 | ₹577.42704 | ₹2,88,713.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹556.39404 | ₹5,56,394.04 |