
ISL8210MFRZ-T1 | |
---|---|
DigiKey Part Number | ISL8210MFRZ-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL8210MFRZ-T1 |
Description | DC DC CONVERTER 0.5-5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5V 10A 4.5V - 16V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 83-SMD Module | |
Size / Dimension | 0.47" L x 0.43" W x 0.21" H (12.0mm x 11.0mm x 5.3mm) | |
Supplier Device Package | 83-HDA Module (12x11) | |
Approval Agency | - | |
Base Product Number |