MFG_ISL85009EVAL1Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL85009EVAL1Z

DigiKey Part Number
ISL85009EVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL85009EVAL1Z
Description
EVAL BOARD FOR ISL85009
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ISL85009 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V
Current - Output
9A
Voltage - Input
4.5V ~ 18V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
ISL85009
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,324.70000₹8,324.70
Manufacturers Standard Package