
ISL85413DEMO3Z | |
|---|---|
DigiKey Part Number | ISL85413DEMO3Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL85413DEMO3Z |
Description | EVAL BOARD FOR ISL85413 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL85413 - 2 Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | - | |
Voltage - Output | ±5V | |
Current - Output | 150mA | |
Voltage - Input | 9V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | 700kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL85413 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,924.42000 | ₹8,924.42 |