SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL88003IE46Z-T7A

DigiKey Part Number
ISL88003IE46Z-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL88003IE46Z-T7A
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ISL88003IE46Z-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.625V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹78.69464₹19,673.66
500₹75.68634₹37,843.17
750₹74.18072₹55,635.54
1,250₹72.51336₹90,641.70
1,750₹71.53762₹1,25,190.84
2,500₹70.59942₹1,76,498.55
6,250₹68.58026₹4,28,626.62
12,500₹67.36332₹8,42,041.50
Manufacturers Standard Package