ISL8845AABZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹38.66313
Datasheet

Similar


Texas Instruments
In Stock: 2,210
Unit Price: ₹72.77000
Datasheet

Similar


Texas Instruments
In Stock: 12,562
Unit Price: ₹54.65000
Datasheet

Similar


Texas Instruments
In Stock: 10
Unit Price: ₹84.52000
Datasheet

Similar


Microchip Technology
In Stock: 2,276
Unit Price: ₹35.89000
Datasheet

Similar


Texas Instruments
In Stock: 340
Unit Price: ₹9.92000
Datasheet

Similar


Texas Instruments
In Stock: 6,157
Unit Price: ₹8.44000
Datasheet

Similar


Microchip Technology
In Stock: 1,403
Unit Price: ₹57.80000
Datasheet

Similar


Texas Instruments
In Stock: 23
Unit Price: ₹9.26000
Datasheet

Similar


Texas Instruments
In Stock: 5,812
Unit Price: ₹7.77000
Datasheet

Similar


Texas Instruments
In Stock: 2,500
Unit Price: ₹3.75104
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹6.78771
Datasheet

Similar


Texas Instruments
In Stock: 2,556
Unit Price: ₹9.92000
Datasheet

Similar


Texas Instruments
In Stock: 2,602
Unit Price: ₹9.26000
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8845AABZ-T

DigiKey Part Number
20-ISL8845AABZ-TTR-ND - Tape & Reel (TR)
20-ISL8845AABZ-TCT-ND - Cut Tape (CT)
20-ISL8845AABZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8845AABZ-T
Description
IC REG CTRLR BOOST/FLYBACK 8SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL8845AABZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
9V ~ 30V
Frequency - Switching
Up to 2MHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Frequency Control
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types