
ISL88731CEVAL2Z | |
|---|---|
DigiKey Part Number | ISL88731CEVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL88731CEVAL2Z |
Description | EVAL BOARD FOR ISL88731C |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ISL88731C - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | ISL88731C | |
Primary Attributes | Li-Ion / Li-Pol, SMBus Interface | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,145.18000 | ₹18,145.18 |