


ISL9016IRUGCZ-T | |
|---|---|
DigiKey Part Number | ISL9016IRUGCZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL9016IRUGCZ-T |
Description | IC REG LINEAR 2.7V/1.8V 6-UTDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-UTDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9016IRUGCZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.7V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.325V @ 150mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 67 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 80dB ~ 45dB (1kHz ~ 1MHz), - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-UTDFN (1.6x1.6) | |
Base Product Number |