


ISL9123IRC-EVZ | |
|---|---|
DigiKey Part Number | 20-ISL9123IRC-EVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9123IRC-EVZ |
Description | EVAL BOARD FOR ISL9123 |
Customer Reference | |
Detailed Description | ISL9123 - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | - | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ISL9123 | |
Note | - | |
Base Product Number |