
ISL95870AHRUZ-T | |
|---|---|
DigiKey Part Number | ISL95870AHRUZ-TTR-ND - Tape & Reel (TR) ISL95870AHRUZ-TCT-ND - Cut Tape (CT) ISL95870AHRUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL95870AHRUZ-T |
Description | IC REG CTRLR GPU 1OUT 20UTQFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, GPU Core Power Voltage Regulator IC 1 Output 20-UTQFN (3.2x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | ISL95870AHRUZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Controller, GPU Core Power | |
Voltage - Input | 3.3V ~ 25V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 5V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-UTQFN (3.2x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹370.88000 | ₹370.88 |
| 10 | ₹280.67600 | ₹2,806.76 |
| 25 | ₹258.01320 | ₹6,450.33 |
| 100 | ₹233.08610 | ₹23,308.61 |
| 250 | ₹221.20864 | ₹55,302.16 |
| 500 | ₹214.04638 | ₹1,07,023.19 |
| 1,000 | ₹208.15236 | ₹2,08,152.36 |