
ISL98003INZ-110 | |
---|---|
DigiKey Part Number | ISL98003INZ-110-ND |
Manufacturer | |
Manufacturer Product Number | ISL98003INZ-110 |
Description | IC AFE 3 CHAN 8BIT 80TQFP |
Customer Reference | |
Detailed Description | 3 Channel AFE 8 Bit 1.2 mW 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ISL98003INZ-110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of Channels | 3 | |
Power (Watts) | 1.2 mW | |
Voltage - Supply, Analog | 1.65V ~ 2V, 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 2V, 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-TQFP-EP (12x12) | |
Base Product Number |