ISLA222S25IR1Z is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₹19,818.65900
Datasheet
ISLA224S20IR1Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISLA222S25IR1Z

DigiKey Part Number
ISLA222S25IR1Z-ND
Manufacturer
Manufacturer Product Number
ISLA222S25IR1Z
Description
IC ADC 12BIT SAR 48QFN
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 SAR 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ISLA222S25IR1Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
250M
Number of Inputs
2
Input Type
Differential
Data Interface
JESD204B
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
1.8V
Voltage - Supply, Digital
1.8V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes