LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW3605-02

DigiKey Part Number
IW3605-02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IW3605-02
Description
IC LED DRIVER OFFL 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
-
Voltage - Output
-
Current - Output / Channel
-
Frequency
90kHz
Dimming
-
Applications
General Purpose
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹30.76741₹1,53,837.05