
MK2705S | |
---|---|
DigiKey Part Number | MK2705S-ND |
Manufacturer | |
Manufacturer Product Number | MK2705S |
Description | IC AUDIO CLOCK SOURCE 8-SOIC |
Customer Reference | |
Detailed Description | Audio, MPEG Clock/Frequency Synthesizer IC 24.576MHz 1 Output 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Audio, MPEG | |
Input | Clock, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 24.576MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |