


RJE0603JPE-00#J3 | |
|---|---|
DigiKey Part Number | 559-RJE0603JPE-00#J3TR-ND - Tape & Reel (TR) 559-RJE0603JPE-00#J3CT-ND - Cut Tape (CT) 559-RJE0603JPE-00#J3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE0603JPE-00#J3 |
Description | ABU / MOSFET |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 50A LDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | -3.5V ~ -12V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 50A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | Latch Function | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | LDPAK | |
Package / Case | ||
Base Product Number |