
OB1203LC-C4V | |
|---|---|
DigiKey Part Number | 1833-OB1203LC-C4V-ND |
Manufacturer | |
Manufacturer Product Number | OB1203LC-C4V |
Description | SENSOR MULT TEMP AND LIGHT |
Customer Reference | |
Detailed Description | Temperature and Light Sensor I2C Output |
Datasheet | Datasheet |
Category | Sensor Type Temperature and Light |
Manufacturer Renesas Electronics Corporation | Output Type I2C |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete |