
OB1203SD-C4B | |
|---|---|
DigiKey Part Number | 800-OB1203SD-C4B-ND |
Manufacturer | |
Manufacturer Product Number | OB1203SD-C4B |
Description | SENSOR MULT TEMPERATURE/LIGHT |
Customer Reference | |
Detailed Description | Temperature and Light Sensor I2C Output |
Category | Sensor Type Temperature and Light |
Manufacturer Renesas Electronics Corporation | Output Type I2C |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete |