4 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SOP
4-SSOP

PS2706-1-A

DigiKey Part Number
559-1158-ND
Manufacturer
Manufacturer Product Number
PS2706-1-A
Description
OPTOISOLTR 3.75KV 1CH DARL 4-SOP
Customer Reference
Detailed Description
Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Strip
Part Status
Not For New Designs
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
200µs, 200µs
Input Type
AC, DC
Output Type
Darlington
Voltage - Output (Max)
40V
Current - Output / Channel
200mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in INR
Strip
QuantityUnit PriceExt Price
20₹153.47600₹3,069.52
Manufacturers Standard Package