
PS2833-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1056-2-ND - Tape & Reel (TR) 559-1056-1-ND - Cut Tape (CT) 559-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2833-1-F3-A |
Description | OPTOISOLTR 2.5KV 1CH DARL 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 400% @ 1mA | |
Current Transfer Ratio (Max) | 4500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 20µs, 5µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹219.92000 | ₹219.92 |
| 10 | ₹158.41600 | ₹1,584.16 |
| 100 | ₹121.56110 | ₹12,156.11 |
| 500 | ₹105.32814 | ₹52,664.07 |
| 1,000 | ₹100.03610 | ₹1,00,036.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹92.44264 | ₹3,23,549.24 |
| 7,000 | ₹89.12828 | ₹6,23,897.96 |
| 10,500 | ₹87.43287 | ₹9,18,045.13 |
