
PS8352AL2-AX | |
|---|---|
DigiKey Part Number | 559-PS8352AL2-AX-ND |
Manufacturer | |
Manufacturer Product Number | PS8352AL2-AX |
Description | 8PIN DIP W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 13.5mA |
Mfr | Current - Output / Channel 7.8 mA |
Packaging Strip | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 110°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SOIC (0.268", 6.80mm Width) |
-3db Bandwidth 100 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 650 nA | Base Product Number |
Voltage - Input Offset 250 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,683.87000 | ₹1,683.87 |
| 20 | ₹1,271.01050 | ₹25,420.21 |
| 40 | ₹1,215.61125 | ₹48,624.45 |
| 100 | ₹1,157.08120 | ₹1,15,708.12 |
| 260 | ₹1,110.14273 | ₹2,88,637.11 |
| 500 | ₹1,084.56762 | ₹5,42,283.81 |