PS8802-2-F4-AX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9851-2-F3-AX

DigiKey Part Number
559-PS9851-2-F3-AXTR-ND - Tape & Reel (TR)
559-PS9851-2-F3-AXCT-ND - Cut Tape (CT)
559-PS9851-2-F3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS9851-2-F3-AX
Description
OPTOISO 2.5KV 2CH PSH PULL 8SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 2500Vrms 2 Channel 10kV/µs CMTI 8-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
2 mA
Data Rate
15Mbps
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Rise / Fall Time (Typ)
4ns, 4ns
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,452
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹560.84000₹560.84
10₹421.51500₹4,215.15
100₹339.75880₹33,975.88
500₹310.91834₹1,55,459.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹286.54087₹4,29,811.30
3,000₹277.65622₹8,32,968.66
Manufacturers Standard Package