
PS9905-Y-V-F3-AX | |
|---|---|
DigiKey Part Number | 559-PS9905-Y-V-F3-AXTR-ND - Tape & Reel (TR) 559-PS9905-Y-V-F3-AXCT-ND - Cut Tape (CT) 559-PS9905-Y-V-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9905-Y-V-F3-AX |
Description | OPTOISO 7.5KV 1CH GT DVR 8LSDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 7500Vrms 1 Channel 8-LSDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 7500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 75ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.543", 13.80mm Width) | |
Supplier Device Package | 8-LSDIP | |
Approval Agency | CSA, SEMKO, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,128.48000 | ₹1,128.48 |
| 10 | ₹874.17800 | ₹8,741.78 |
| 100 | ₹725.90030 | ₹72,590.03 |
| 500 | ₹714.29864 | ₹3,57,149.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹384.22545 | ₹3,84,225.45 |
| 2,000 | ₹372.08238 | ₹7,44,164.76 |