
R2A20112ASP#W0 | |
|---|---|
DigiKey Part Number | 559-R2A20112ASP#W0TR-ND - Tape & Reel (TR) 559-R2A20112ASP#W0CT-ND - Cut Tape (CT) 559-R2A20112ASP#W0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2A20112ASP#W0 |
Description | IC PFC CTRLR CRM 16SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R2A20112ASP#W0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Voltage - Supply | 24V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.216", 5.50mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹279.56000 | ₹279.56 |
| 10 | ₹209.57500 | ₹2,095.75 |
| 25 | ₹191.92600 | ₹4,798.15 |
| 100 | ₹172.56180 | ₹17,256.18 |
| 250 | ₹163.32152 | ₹40,830.38 |
| 500 | ₹157.75644 | ₹78,878.22 |
| 1,000 | ₹153.17262 | ₹1,53,172.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹149.40139 | ₹2,98,802.78 |
| 4,000 | ₹146.29783 | ₹5,85,191.32 |
| 6,000 | ₹144.74348 | ₹8,68,460.88 |