
R5F100EDGNA#20 | |
|---|---|
DigiKey Part Number | 559-R5F100EDGNA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F100EDGNA#20 |
Description | IC MCU 16BIT 48KB FLASH 40HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 3K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 9x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-HWQFN (6x6) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹205.94000 | ₹205.94 |
| 10 | ₹152.08000 | ₹1,520.80 |
| 25 | ₹138.73520 | ₹3,468.38 |
| 100 | ₹124.06780 | ₹12,406.78 |
| 490 | ₹112.95473 | ₹55,347.82 |
| 980 | ₹109.46217 | ₹1,07,272.93 |