RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F100FEAFP#50

DigiKey Part Number
559-R5F100FEAFP#50TR-ND - Tape & Reel (TR)
559-R5F100FEAFP#50CT-ND - Cut Tape (CT)
559-R5F100FEAFP#50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5F100FEAFP#50
Description
IC MCU 16BIT 64KB FLASH 44LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
31
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 10x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-LQFP (10x10)
Package / Case
44-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹212.46000₹212.46
10₹157.20500₹1,572.05
25₹143.46920₹3,586.73
100₹128.37300₹12,837.30
250₹121.16788₹30,291.97
500₹116.82542₹58,412.71
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹113.24988₹1,13,249.88
2,000₹110.30753₹2,20,615.06
3,000₹108.83441₹3,26,503.23
5,000₹107.20099₹5,36,004.95
7,000₹106.24735₹7,43,731.45
Manufacturers Standard Package