
R5F100JKAFA#30 | |
|---|---|
DigiKey Part Number | R5F100JKAFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F100JKAFA#30 |
Description | IC MCU 16BIT 384KB FLASH 52LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-LQFP (10x10) | |
Package / Case | 52-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹382.06000 | ₹382.06 |
| 10 | ₹288.87700 | ₹2,888.77 |
| 25 | ₹265.61720 | ₹6,640.43 |
| 160 | ₹233.44256 | ₹37,350.81 |
| 320 | ₹225.12572 | ₹72,040.23 |
| 640 | ₹218.27509 | ₹1,39,696.06 |