
R5F10368ASP#55 | |
|---|---|
DigiKey Part Number | 559-R5F10368ASP#55TR-ND - Tape & Reel (TR) 559-R5F10368ASP#55CT-ND - Cut Tape (CT) 559-R5F10368ASP#55DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10368ASP#55 |
Description | IC MCU 16BIT 8KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹85.82400 | ₹858.24 |
| 25 | ₹77.71720 | ₹1,942.93 |
| 100 | ₹68.78990 | ₹6,878.99 |
| 250 | ₹64.52572 | ₹16,131.43 |
| 500 | ₹61.95938 | ₹30,979.69 |
| 1,000 | ₹59.84591 | ₹59,845.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹56.67526 | ₹2,26,701.04 |
| 8,000 | ₹55.49681 | ₹4,43,974.48 |
| 12,000 | ₹54.90682 | ₹6,58,881.84 |