
R5F10BMGCKFB#15 | |
---|---|
DigiKey Part Number | 559-R5F10BMGCKFB#15-ND |
Manufacturer | |
Manufacturer Product Number | R5F10BMGCKFB#15 |
Description | IC MCU 16BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F13 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 22x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LFQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹420.63000 | ₹420.63 |
10 | ₹319.99600 | ₹3,199.96 |
25 | ₹294.82960 | ₹7,370.74 |
100 | ₹267.10740 | ₹26,710.74 |
250 | ₹253.90644 | ₹63,476.61 |
952 | ₹239.81612 | ₹2,28,304.95 |
1,904 | ₹234.34957 | ₹4,46,201.58 |
2,856 | ₹231.61296 | ₹6,61,486.61 |