
R5F10DPLLFB#H2G | |
|---|---|
DigiKey Part Number | 559-R5F10DPLLFB#H2G-ND |
Manufacturer | |
Manufacturer Product Number | R5F10DPLLFB#H2G |
Description | IC MCU 16BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/D1A Microcontroller IC 16-Bit 24MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, Motor Control, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 9x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹920.68000 | ₹920.68 |
| 10 | ₹717.71900 | ₹7,177.19 |
| 25 | ₹667.02520 | ₹16,675.63 |
| 100 | ₹611.37470 | ₹61,137.47 |
| 250 | ₹584.84652 | ₹1,46,211.63 |
| 720 | ₹561.61261 | ₹4,04,361.08 |
| 1,440 | ₹549.73204 | ₹7,91,614.14 |