
R5F10EGAAFB#V0 | |
|---|---|
DigiKey Part Number | R5F10EGAAFB#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F10EGAAFB#V0 |
Description | IC MCU 16BIT 16KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G1A Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F10EGAAFB#V0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹191.96000 | ₹191.96 |
| 10 | ₹141.82900 | ₹1,418.29 |
| 25 | ₹129.23040 | ₹3,230.76 |
| 100 | ₹115.42950 | ₹11,542.95 |
| 250 | ₹108.84124 | ₹27,210.31 |
| 500 | ₹104.86780 | ₹52,433.90 |
| 1,000 | ₹101.59790 | ₹1,01,597.90 |
| 2,500 | ₹98.14722 | ₹2,45,368.05 |
| 5,000 | ₹96.06638 | ₹4,80,331.90 |