
R5F10EGDANA#20 | |
|---|---|
DigiKey Part Number | 559-R5F10EGDANA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F10EGDANA#20 |
Description | IC MCU 16BIT 48KB FLASH 48HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G1A Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 3K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 24x8/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹187.30000 | ₹187.30 |
| 10 | ₹138.38100 | ₹1,383.81 |
| 25 | ₹126.06200 | ₹3,151.55 |
| 100 | ₹112.54070 | ₹11,254.07 |
| 416 | ₹103.16541 | ₹42,916.81 |
| 832 | ₹99.79415 | ₹83,028.73 |