
R5F10NMLDFB#30 | |
|---|---|
DigiKey Part Number | 559-R5F10NMLDFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F10NMLDFB#30 |
Description | MCU: RL78 |
Customer Reference | |
Detailed Description | RL78 RL78/I1C Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | AES, LCD, LVD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 4x12b, 3x24b Sigma-Delta | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LFQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹506.93000 | ₹506.93 |
| 10 | ₹387.65400 | ₹3,876.54 |
| 25 | ₹357.72240 | ₹8,943.06 |
| 119 | ₹321.53866 | ₹38,263.10 |