


R5F10WLDAFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F10WLDAFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10WLDAFA#10 |
Description | IC MCU 16BIT 48KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 48KB (48K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 9x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LQFP (12x12) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 42 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹215.48000 | ₹215.48 |
| 10 | ₹159.43800 | ₹1,594.38 |
| 25 | ₹145.50760 | ₹3,637.69 |
| 100 | ₹130.19700 | ₹13,019.70 |
| 250 | ₹122.88948 | ₹30,722.37 |
| 952 | ₹115.09372 | ₹1,09,569.22 |