Parametric Equivalent

R5F10WMEAFB#50 | |
|---|---|
DigiKey Part Number | 559-R5F10WMEAFB#50TR-ND - Tape & Reel (TR) 559-R5F10WMEAFB#50CT-ND - Cut Tape (CT) 559-R5F10WMEAFB#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10WMEAFB#50 |
Description | IC MCU 16BIT 64KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | R5F10WMEAFB#50 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 80-LQFP (12x12) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 58 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10WMEAFA#30 | Renesas Electronics Corporation | 810 | 559-R5F10WMEAFA#30-ND | ₹299.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹170.28812 | ₹1,70,288.12 |
