
R5F10Y17DSP#30 | |
---|---|
DigiKey Part Number | 559-R5F10Y17DSP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F10Y17DSP#30 |
Description | IC MCU 16BIT 4KB FLASH 10LSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 10-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F10Y17DSP#30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 4x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-LSSOP | |
Package / Case | 10-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹78.09000 | ₹78.09 |
10 | ₹55.81700 | ₹558.17 |
25 | ₹50.29800 | ₹1,257.45 |
100 | ₹44.21030 | ₹4,421.03 |
490 | ₹39.59253 | ₹19,400.34 |
980 | ₹38.14190 | ₹37,379.06 |
1,470 | ₹37.41507 | ₹55,000.15 |
2,940 | ₹36.34929 | ₹1,06,866.91 |
5,390 | ₹35.57322 | ₹1,91,739.66 |