
R5F51113ADNE#2A | |
|---|---|
DigiKey Part Number | 559-R5F51113ADNE#2A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51113ADNE#2A |
Description | IC MCU 32BIT 64KB FLASH 48HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹251.60000 | ₹251.60 |
| 10 | ₹187.77000 | ₹1,877.70 |
| 25 | ₹171.72320 | ₹4,293.08 |
| 100 | ₹154.10170 | ₹15,410.17 |
| 416 | ₹141.88240 | ₹59,023.08 |
| 832 | ₹137.49415 | ₹1,14,395.13 |
| 1,248 | ₹135.29667 | ₹1,68,850.24 |