
R5F51136ADFM#1A | |
|---|---|
DigiKey Part Number | 559-R5F51136ADFM#1A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51136ADFM#1A |
Description | IC MCU 32BIT 256KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX113 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SCI, SPI, SSI, USB OTG | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 11x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹436.11000 | ₹436.11 |
| 10 | ₹331.18300 | ₹3,311.83 |
| 25 | ₹305.05360 | ₹7,626.34 |
| 100 | ₹276.32440 | ₹27,632.44 |
| 250 | ₹262.62796 | ₹65,656.99 |
| 500 | ₹254.37356 | ₹1,27,186.78 |
| 1,280 | ₹245.46139 | ₹3,14,190.58 |
| 2,560 | ₹240.24552 | ₹6,15,028.53 |