
R5F51136ADFP#1A | |
|---|---|
DigiKey Part Number | 559-R5F51136ADFP#1A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51136ADFP#1A |
Description | IC MCU 32BIT 256KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX113 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 17x12b; D/A 2x12b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SCI, SPI, SSI, USB OTG | Supplier Device Package 100-LFQFP (14x14) |
Peripherals Capacitive Touch, DMA, LCD, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 82 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹508.80000 | ₹508.80 |
| 10 | ₹388.12000 | ₹3,881.20 |
| 25 | ₹357.98320 | ₹8,949.58 |
| 100 | ₹324.88370 | ₹32,488.37 |
| 250 | ₹309.10168 | ₹77,275.42 |
| 720 | ₹295.28185 | ₹2,12,602.93 |
| 1,440 | ₹288.21718 | ₹4,15,032.74 |
| 2,880 | ₹282.40244 | ₹8,13,319.03 |